
RL07S471GRE5 | |
|---|---|
DigiKey Part Number | 541-RL07S471GRE5TR-ND - Tape & Reel (TR) 541-RL07S471GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S471GRE5 |
Description | CMF-07 470 2% T-00 RL07S471G RE5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹972.86000 | ₹972.86 |
| 10 | ₹673.26900 | ₹6,732.69 |
| 25 | ₹592.25280 | ₹14,806.32 |
| 50 | ₹541.55980 | ₹27,077.99 |
| 100 | ₹498.48920 | ₹49,848.92 |
| 250 | ₹451.32588 | ₹1,12,831.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹421.83066 | ₹2,10,915.33 |
| 1,000 | ₹396.78506 | ₹3,96,785.06 |
| 1,500 | ₹383.92259 | ₹5,75,883.89 |
| 2,500 | ₹369.37887 | ₹9,23,447.18 |