
RL07S563GRE5 | |
|---|---|
DigiKey Part Number | 541-RL07S563GRE5TR-ND - Tape & Reel (TR) 541-RL07S563GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S563GRE5 |
Description | CMF-07 56K 2% T-00 RL07S563G RE5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹53.86200 | ₹538.62 |
| 25 | ₹45.95920 | ₹1,148.98 |
| 50 | ₹41.02040 | ₹2,051.02 |
| 100 | ₹36.79920 | ₹3,679.92 |
| 250 | ₹32.18644 | ₹8,046.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹29.29396 | ₹14,646.98 |
| 1,000 | ₹26.83757 | ₹26,837.57 |
| 1,500 | ₹25.57521 | ₹38,362.81 |
| 2,500 | ₹24.14710 | ₹60,367.75 |
| 3,500 | ₹23.29597 | ₹81,535.90 |
| 5,000 | ₹22.46435 | ₹1,12,321.75 |