
RL07S680GB14 | |
|---|---|
DigiKey Part Number | 541-RL07S680GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S680GB14 |
Description | RES 68 OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S680GB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,015.73000 | ₹1,015.73 |
| 10 | ₹704.02000 | ₹7,040.20 |
| 25 | ₹619.72400 | ₹15,493.10 |
| 50 | ₹566.92500 | ₹28,346.25 |
| 100 | ₹522.08390 | ₹52,208.39 |
| 300 | ₹464.41107 | ₹1,39,323.32 |
| 500 | ₹442.27194 | ₹2,21,135.97 |
| 1,000 | ₹416.19197 | ₹4,16,191.97 |