
RL07S750GRE6 | |
|---|---|
DigiKey Part Number | 541-RL07S750GRE6TR-ND - Tape & Reel (TR) 541-RL07S750GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S750GRE6 |
Description | RES 75 OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S750GRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹52.93000 | ₹529.30 |
| 25 | ₹45.21400 | ₹1,130.35 |
| 50 | ₹40.33100 | ₹2,016.55 |
| 100 | ₹36.18410 | ₹3,618.41 |
| 250 | ₹31.63480 | ₹7,908.70 |
| 500 | ₹28.79074 | ₹14,395.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.37071 | ₹26,370.71 |
| 2,000 | ₹24.31503 | ₹48,630.06 |
| 3,000 | ₹23.25923 | ₹69,777.69 |
| 5,000 | ₹22.06477 | ₹1,10,323.85 |
| 7,000 | ₹21.35291 | ₹1,49,470.37 |
| 10,000 | ₹20.65757 | ₹2,06,575.70 |