820 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S821GRE6

DigiKey Part Number
541-RL07S821GRE6TR-ND - Tape & Reel (TR)
541-RL07S821GRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL07S821GRE6
Description
RES 820 OHM 1/4W 2% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S821GRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹81.07000₹81.07
10₹52.93000₹529.30
25₹45.21400₹1,130.35
50₹40.33100₹2,016.55
100₹36.18410₹3,618.41
250₹31.63480₹7,908.70
500₹28.79074₹14,395.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹42.09212₹42,092.12
2,000₹38.99508₹77,990.16
3,000₹37.40393₹1,12,211.79
5,000₹35.60469₹1,78,023.45
7,000₹34.53234₹2,41,726.38
10,000₹33.48481₹3,34,848.10
Manufacturers Standard Package