
RL20S103GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S103GRE5TR-ND - Tape & Reel (TR) 541-RL20S103GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S103GRE5 |
Description | CMF-20 10K 2% T-00 RL20S103G RE5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹62.62100 | ₹626.21 |
| 25 | ₹53.52600 | ₹1,338.15 |
| 50 | ₹47.82300 | ₹2,391.15 |
| 100 | ₹42.97740 | ₹4,297.74 |
| 250 | ₹37.66204 | ₹9,415.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹34.33344 | ₹17,166.72 |
| 1,000 | ₹31.50525 | ₹31,505.25 |
| 1,500 | ₹30.05187 | ₹45,077.81 |
| 2,500 | ₹28.40756 | ₹71,018.90 |
| 3,500 | ₹27.42783 | ₹95,997.40 |
| 5,000 | ₹26.47042 | ₹1,32,352.10 |