
RL20S182GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S182GRE5TR-ND - Tape & Reel (TR) 541-RL20S182GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S182GRE5 |
Description | CMF-20 1.8K 2% T-00 RL20S182G RE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹40.81500 | ₹408.15 |
| 25 | ₹36.60360 | ₹915.09 |
| 100 | ₹31.92550 | ₹3,192.55 |
| 250 | ₹29.69652 | ₹7,424.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹28.35464 | ₹14,177.32 |
| 1,000 | ₹27.24852 | ₹27,248.52 |
| 1,500 | ₹26.69468 | ₹40,042.02 |
| 2,500 | ₹26.08090 | ₹65,202.25 |
| 3,500 | ₹25.72227 | ₹90,027.95 |
| 5,000 | ₹25.37734 | ₹1,26,886.70 |
| 12,500 | ₹24.63473 | ₹3,07,934.12 |
| 25,000 | ₹24.18706 | ₹6,04,676.50 |