220 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S224GRE5

DigiKey Part Number
541-RL20S224GRE5TR-ND - Tape & Reel (TR)
541-RL20S224GRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S224GRE5
Description
CMF-20 220K 2% T-00 RL20S224G RE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹95.98000₹95.98
10₹62.62100₹626.21
25₹53.52600₹1,338.15
50₹47.82300₹2,391.15
100₹42.97740₹4,297.74
250₹37.66204₹9,415.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹34.33344₹17,166.72
1,000₹31.50525₹31,505.25
1,500₹30.05187₹45,077.81
2,500₹28.40756₹71,018.90
3,500₹27.42783₹95,997.40
5,000₹26.47042₹1,32,352.10
Manufacturers Standard Package