
RL20S271GRE6 | |
|---|---|
DigiKey Part Number | 541-RL20S271GRE6TR-ND - Tape & Reel (TR) 541-RL20S271GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S271GRE6 |
Description | RES 270 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S271GRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹61.31600 | ₹613.16 |
| 25 | ₹52.40800 | ₹1,310.20 |
| 50 | ₹46.83520 | ₹2,341.76 |
| 100 | ₹42.07350 | ₹4,207.35 |
| 250 | ₹36.86064 | ₹9,215.16 |
| 500 | ₹33.59542 | ₹16,797.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.08885 | ₹38,088.85 |
| 2,000 | ₹35.25087 | ₹70,501.74 |
| 3,000 | ₹33.79328 | ₹1,01,379.84 |
| 5,000 | ₹32.14395 | ₹1,60,719.75 |
| 7,000 | ₹31.16140 | ₹2,18,129.80 |
| 10,000 | ₹30.20149 | ₹3,02,014.90 |