2.7 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S272GRE6

DigiKey Part Number
541-RL20S272GRE6TR-ND - Tape & Reel (TR)
541-RL20S272GRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S272GRE6
Description
RES 2.7K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S272GRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹57.78000₹57.78
10₹37.27400₹372.74
25₹31.72040₹793.01
50₹28.19800₹1,409.90
100₹25.22550₹2,522.55
250₹21.95088₹5,487.72
500₹19.90452₹9,952.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹38.08885₹38,088.85
2,000₹35.25087₹70,501.74
3,000₹33.79328₹1,01,379.84
5,000₹32.14395₹1,60,719.75
7,000₹31.16140₹2,18,129.80
10,000₹30.20149₹3,02,014.90
Manufacturers Standard Package