
RL20S273GB14 | |
|---|---|
DigiKey Part Number | 541-RL20S273GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S273GB14 |
Description | RES 27K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S273GB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹609.44000 | ₹609.44 |
| 10 | ₹416.07500 | ₹4,160.75 |
| 25 | ₹363.76080 | ₹9,094.02 |
| 50 | ₹331.01540 | ₹16,550.77 |
| 100 | ₹303.16200 | ₹30,316.20 |
| 300 | ₹267.34443 | ₹80,203.33 |
| 500 | ₹253.59266 | ₹1,26,796.33 |
| 1,000 | ₹237.39134 | ₹2,37,391.34 |