360 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S361GRE5

DigiKey Part Number
541-RL20S361GRE5TR-ND - Tape & Reel (TR)
541-RL20S361GRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S361GRE5
Description
CMF-20 360 2% T-00 RL20S361G RE5
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
360 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹95.98000₹95.98
10₹62.34100₹623.41
25₹53.30240₹1,332.56
50₹47.61800₹2,380.90
100₹42.78170₹4,278.17
250₹37.49060₹9,372.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹34.17504₹17,087.52
1,000₹31.35802₹31,358.02
1,500₹29.91084₹44,866.26
2,500₹28.27338₹70,683.45
3,500₹27.29764₹95,541.74
5,000₹26.34424₹1,31,721.20
Manufacturers Standard Package