RL20S362JRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹644.99620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹760.11820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹644.99620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹760.11820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹34.43148
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹38.08885
Datasheet
3.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S362JRSL

DigiKey Part Number
RL20S362JRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL20S362JRSL
Description
RES 3.6K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S362JRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹649.46542₹3,24,732.71