
RL20S561GB14 | |
|---|---|
DigiKey Part Number | 541-RL20S561GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S561GB14 |
Description | RES 560 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S561GB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.21000 | ₹202.21 |
| 10 | ₹134.00100 | ₹1,340.01 |
| 25 | ₹115.55080 | ₹2,888.77 |
| 50 | ₹103.99560 | ₹5,199.78 |
| 100 | ₹94.14580 | ₹9,414.58 |
| 300 | ₹81.46940 | ₹24,440.82 |
| 500 | ₹76.60076 | ₹38,300.38 |
| 1,000 | ₹70.86423 | ₹70,864.23 |
| 5,000 | ₹60.65831 | ₹3,03,291.55 |