
RL20S561GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S561GRE5TR-ND - Tape & Reel (TR) 541-RL20S561GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S561GRE5 |
Description | CMF-20 560 2% T-00 RL20S561G RE5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹62.34100 | ₹623.41 |
| 25 | ₹53.30240 | ₹1,332.56 |
| 50 | ₹47.61800 | ₹2,380.90 |
| 100 | ₹42.78170 | ₹4,278.17 |
| 250 | ₹37.49060 | ₹9,372.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹34.17504 | ₹17,087.52 |
| 1,000 | ₹31.35802 | ₹31,358.02 |
| 1,500 | ₹29.91084 | ₹44,866.26 |
| 2,500 | ₹28.27338 | ₹70,683.45 |
| 3,500 | ₹27.29764 | ₹95,541.74 |
| 5,000 | ₹26.34424 | ₹1,31,721.20 |