
RL20S751GRE6 | |
---|---|
DigiKey Part Number | RL20S751GRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL20S751GRE6 |
Description | RES 750 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S751GRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹26.30342 | ₹26,303.42 |