
RLR05C9531FSB14 | |
|---|---|
DigiKey Part Number | RLR05C9531FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C9531FSB14 |
Description | RES 9.53K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C9531FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹267.44000 | ₹267.44 |
| 10 | ₹178.73100 | ₹1,787.31 |
| 25 | ₹154.65160 | ₹3,866.29 |
| 50 | ₹139.53680 | ₹6,976.84 |
| 100 | ₹126.68640 | ₹12,668.64 |
| 300 | ₹110.15827 | ₹33,047.48 |
| 500 | ₹103.80920 | ₹51,904.60 |