RLR07C10R0GSBSL23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹317.11240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹39.62276
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹39.62276
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹91.21212
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹62.92908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹116.67536
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,267
Unit Price: ₹156.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹101.11834
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹48.62597
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹101.11805
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹47.52915
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹99.17361
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹70.05136
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹37.29210
Datasheet
Military, MIL-PRF-39017, RLR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C10R0GSBSL23

DigiKey Part Number
541-RLR07C10R0GSBSL23TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C10R0GSBSL23
Description
RES 10 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹312.56000₹31,256.00
Manufacturers Standard Package