RLR07C2004GRRSL23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 60
Unit Price: ₹742.69000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹544.63490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹544.63490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹398.72705
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹189.95761
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹253.93185
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹286.68114
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹359.57496
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹268.68133
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹337.72191
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹259.43790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹326.49951
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹253.39557
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹319.16438
Datasheet
2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2004GRRSL23

DigiKey Part Number
541-RLR07C2004GRRSL23-ND
Manufacturer
Manufacturer Product Number
RLR07C2004GRRSL23
Description
RES 2M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹401.71552₹2,00,857.76