
DELPE-815D | |
---|---|
DigiKey Part Number | 2170-DELPE-815D-ND |
Manufacturer | |
Manufacturer Product Number | DELPE-815D |
Description | CBL ASY CIRC 8P M TO RD PLUG 15' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RD Plug 15.00' (4.57m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Circular 08 pos Male to RD Plug | |
Length | 15.00' (4.57m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | Industrial Environments - IP67 | |
Base Product Number |