K50AP_Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50APFF100GRCQ

DigiKey Part Number
2170-K50APFF100GRCQ-ND
Manufacturer
Manufacturer Product Number
K50APFF100GRCQ
Description
EZ-LIGHT 2CLR TOUCH SEN PNP NO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Actuator Type
Round, Button, Domed
Circuit
SPST-NO
Switch Function
Off-Mom
Illumination Type, Color
LED, Green/Red
Features
-
Voltage - Supply
12 ~ 30VDC
Response Time
3ms
Termination Style
Connector (M12)
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹14,819.58000₹14,819.58
Manufacturers Standard Package