
PT300 | |
---|---|
DigiKey Part Number | 2170-PT300-ND |
Manufacturer | |
Manufacturer Product Number | PT300 |
Description | PHOTO SEN RECEIVER 2.4M/LR300 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87' (2.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 7.87' (2.4m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹7,986.60000 | ₹7,986.60 |