RLR07C6201GSRSL23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹94.58264
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹94.58264
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹94.58323
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹92.76392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹37.29210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹88.79360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹55.42700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹113.93328
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹46.07292
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹98.74189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹46.07321
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹98.74159
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹45.03378
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹96.84285
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹66.68634
Datasheet
Military, MIL-PRF-39017, RLR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C6201GSRSL23

DigiKey Part Number
541-RLR07C6201GSRSL23TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C6201GSRSL23
Description
RES 6.2K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹136.96664₹68,483.32