SGSSA4-400Q8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGSSA4-400Q8

DigiKey Part Number
2170-SGSSA4-400Q8-ND
Manufacturer
Manufacturer Product Number
SGSSA4-400Q8
Description
LIGHT CURTAIN 400MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Protection
-
Detection Capability
-
Protective Height
1200mm
Number of Beams
4
Beam Pitch
400mm
Operating Range
0.5m ~ 8.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,12,167.36000₹1,12,167.36
Manufacturers Standard Package