
RLR20C3001GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C3001GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C3001GSB14 |
Description | RES 3K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,759.35000 | ₹1,759.35 |
| 10 | ₹1,240.49200 | ₹12,404.92 |
| 25 | ₹1,100.11680 | ₹27,502.92 |
| 50 | ₹1,012.31680 | ₹50,615.84 |
| 100 | ₹937.71210 | ₹93,771.21 |
| 300 | ₹841.80503 | ₹2,52,541.51 |
| 500 | ₹804.99286 | ₹4,02,496.43 |
| 1,000 | ₹761.63434 | ₹7,61,634.34 |