
4590R-472K | |
---|---|
DigiKey Part Number | DN7773-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-472K |
Description | FIXED IND 4.7UH 9.11A 8 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 9.11 A 8mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹455.24000 | ₹455.24 |
10 | ₹374.30500 | ₹3,743.05 |
25 | ₹346.26360 | ₹8,656.59 |
50 | ₹326.49220 | ₹16,324.61 |
100 | ₹307.85680 | ₹30,785.68 |
250 | ₹284.88736 | ₹71,221.84 |
500 | ₹268.67988 | ₹1,34,339.94 |
1,000 | ₹256.01490 | ₹2,56,014.90 |