Through-Beam Optical Sensor 196.85' (60m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T306E

DigiKey Part Number
2170-T306E-ND
Manufacturer
Manufacturer Product Number
T306E
Description
EZ-BEAM T30 EMITTER 60M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 196.85' (60m)
Datasheet
 Datasheet
EDA/CAD Models
T306E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
196.85' (60m)
Voltage - Supply
10V ~ 30V
Response Time
3ms
Output Configuration
-
Light Source
LED
Connection Method
Cable
Ingress Protection
IP67, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,523.02000₹6,523.02
Manufacturers Standard Package