
RLR20C51R0GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C51R0GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C51R0GSB14 |
Description | RES 51 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹657.89000 | ₹657.89 |
| 10 | ₹449.99500 | ₹4,499.95 |
| 25 | ₹393.80400 | ₹9,845.10 |
| 50 | ₹358.61700 | ₹17,930.85 |
| 100 | ₹328.71360 | ₹32,871.36 |
| 300 | ₹290.25577 | ₹87,076.73 |
| 500 | ₹275.48950 | ₹1,37,744.75 |