Zener Diode 190 V 5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 190 V 5 W ±5% Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ5387B-TP

DigiKey Part Number
SMBJ5387B-TPMSTR-ND - Tape & Reel (TR)
SMBJ5387B-TPMSCT-ND - Cut Tape (CT)
SMBJ5387B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5387B-TP
Description
DIODE ZENER 190V 5W DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 190 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
450 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 144 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹66.16000₹66.16
10₹41.18800₹411.88
100₹26.45550₹2,645.55
500₹20.63884₹10,319.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹20.63884₹61,916.52
Manufacturers Standard Package