
RN55C1000FB14 | |
|---|---|
DigiKey Part Number | 541-RN55C1000FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1000FB14 |
Description | RES 100 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1000FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹49.20200 | ₹492.02 |
| 25 | ₹41.97080 | ₹1,049.27 |
| 50 | ₹37.44220 | ₹1,872.11 |
| 100 | ₹33.56560 | ₹3,356.56 |
| 300 | ₹28.57393 | ₹8,572.18 |
| 500 | ₹26.65866 | ₹13,329.33 |
| 1,000 | ₹24.39982 | ₹24,399.82 |
| 5,000 | ₹20.37810 | ₹1,01,890.50 |