
RN55C1432FB14 | |
|---|---|
DigiKey Part Number | 541-RN55C1432FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1432FB14 |
Description | RES 14.3K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1432FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹662.55000 | ₹662.55 |
| 10 | ₹453.53600 | ₹4,535.36 |
| 25 | ₹396.93520 | ₹9,923.38 |
| 50 | ₹361.50580 | ₹18,075.29 |
| 100 | ₹331.38810 | ₹33,138.81 |
| 300 | ₹292.65373 | ₹87,796.12 |
| 500 | ₹277.78002 | ₹1,38,890.01 |
| 1,000 | ₹260.26197 | ₹2,60,261.97 |