
RN55C1652FB14 | |
|---|---|
DigiKey Part Number | RN55C1652FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1652FB14 |
Description | RES 16.5K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1652FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹807.92000 | ₹807.92 |
| 10 | ₹556.04100 | ₹5,560.41 |
| 25 | ₹487.95920 | ₹12,198.98 |
| 50 | ₹445.33580 | ₹22,266.79 |
| 100 | ₹409.09590 | ₹40,909.59 |
| 300 | ₹362.49663 | ₹1,08,748.99 |
| 500 | ₹344.60556 | ₹1,72,302.78 |
| 1,000 | ₹323.53341 | ₹3,23,533.41 |