
RN55C2002FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C2002FRE6TR-ND - Tape & Reel (TR) 541-RN55C2002FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2002FRE6 |
Description | RES 20K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2002FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹37.36800 | ₹373.68 |
| 25 | ₹31.75760 | ₹793.94 |
| 50 | ₹28.25400 | ₹1,412.70 |
| 100 | ₹25.26270 | ₹2,526.27 |
| 250 | ₹21.98816 | ₹5,497.04 |
| 500 | ₹19.93808 | ₹9,969.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹18.19457 | ₹18,194.57 |
| 2,000 | ₹16.71291 | ₹33,425.82 |
| 3,000 | ₹15.95189 | ₹47,855.67 |
| 5,000 | ₹15.09091 | ₹75,454.55 |
| 7,000 | ₹14.57788 | ₹1,02,045.16 |
| 10,000 | ₹14.07649 | ₹1,40,764.90 |