
RN55C2152FB14 | |
|---|---|
DigiKey Part Number | RN55C2152FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C2152FB14 |
Description | RES 21.5K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2152FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹718.46000 | ₹718.46 |
| 10 | ₹492.58100 | ₹4,925.81 |
| 25 | ₹431.60040 | ₹10,790.01 |
| 50 | ₹393.39400 | ₹19,669.70 |
| 100 | ₹360.92800 | ₹36,092.80 |
| 300 | ₹319.17447 | ₹95,752.34 |
| 500 | ₹303.14524 | ₹1,51,572.62 |
| 1,000 | ₹284.26389 | ₹2,84,263.89 |