
RN55C2500BB14 | |
|---|---|
DigiKey Part Number | RN55C2500BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C2500BB14 |
Description | RES 250 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2500BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.78000 | ₹139.78 |
| 10 | ₹91.88100 | ₹918.81 |
| 25 | ₹78.87280 | ₹1,971.82 |
| 50 | ₹70.70960 | ₹3,535.48 |
| 100 | ₹63.77650 | ₹6,377.65 |
| 300 | ₹54.85240 | ₹16,455.72 |
| 500 | ₹51.42376 | ₹25,711.88 |
| 1,000 | ₹47.38042 | ₹47,380.42 |
| 5,000 | ₹40.18739 | ₹2,00,936.95 |