33.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C3322FRE6

DigiKey Part Number
541-RN55C3322FRE6TR-ND - Tape & Reel (TR)
541-RN55C3322FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C3322FRE6
Description
RES 33.2K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C3322FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹68.03000₹68.03
10₹44.07700₹440.77
25₹37.53520₹938.38
50₹33.41640₹1,670.82
100₹29.93130₹2,993.13
250₹26.10700₹6,526.75
500₹23.71398₹11,856.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹26.81986₹26,819.86
2,000₹24.73296₹49,465.92
3,000₹23.66148₹70,984.44
5,000₹22.44907₹1,12,245.35
7,000₹21.72658₹1,52,086.06
10,000₹21.02071₹2,10,207.10
Manufacturers Standard Package