
RN55C3652FB14 | |
---|---|
DigiKey Part Number | RN55C3652FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C3652FB14 |
Description | RES 36.5K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C3652FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹54.13000 | ₹54.13 |
10 | ₹34.78600 | ₹347.86 |
25 | ₹29.56800 | ₹739.20 |
50 | ₹26.30260 | ₹1,315.13 |
100 | ₹23.52500 | ₹2,352.50 |
300 | ₹19.93397 | ₹5,980.19 |
500 | ₹18.55376 | ₹9,276.88 |
1,000 | ₹16.92804 | ₹16,928.04 |
5,000 | ₹14.03299 | ₹70,164.95 |