
RN55C4002BB14 | |
|---|---|
DigiKey Part Number | 541-RN55C4002BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C4002BB14 |
Description | RES 40K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4002BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.51000 | ₹143.51 |
| 10 | ₹94.30400 | ₹943.04 |
| 25 | ₹80.99720 | ₹2,024.93 |
| 50 | ₹72.62920 | ₹3,631.46 |
| 100 | ₹65.52840 | ₹6,552.84 |
| 300 | ₹56.38063 | ₹16,914.19 |
| 500 | ₹52.86628 | ₹26,433.14 |
| 1,000 | ₹48.72416 | ₹48,724.16 |
| 5,000 | ₹41.35371 | ₹2,06,768.55 |