43.2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C4322BRE6

DigiKey Part Number
541-RN55C4322BRE6TR-ND - Tape & Reel (TR)
541-RN55C4322BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C4322BRE6
Description
RES 43.2K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C4322BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,380
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹153.76000₹153.76
10₹101.10700₹1,011.07
25₹86.88680₹2,172.17
50₹77.97800₹3,898.90
100₹70.40200₹7,040.20
250₹62.09168₹15,522.92
500₹56.89378₹28,446.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹52.47490₹52,474.90
2,000₹48.72137₹97,442.74
3,000₹46.79304₹1,40,379.12
5,000₹44.61242₹2,23,062.10
7,000₹43.31299₹3,03,190.93
10,000₹42.04347₹4,20,434.70
Manufacturers Standard Package