
RN55C4702BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C4702BRE6TR-ND - Tape & Reel (TR) 541-RN55C4702BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C4702BRE6 |
Description | RES 47K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4702BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹165.87000 | ₹165.87 |
| 10 | ₹109.30700 | ₹1,093.07 |
| 25 | ₹94.00600 | ₹2,350.15 |
| 50 | ₹84.42660 | ₹4,221.33 |
| 100 | ₹76.27270 | ₹7,627.27 |
| 250 | ₹67.34364 | ₹16,835.91 |
| 500 | ₹61.75436 | ₹30,877.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹57.00560 | ₹57,005.60 |
| 2,000 | ₹52.97065 | ₹1,05,941.30 |
| 3,000 | ₹50.89913 | ₹1,52,697.39 |
| 5,000 | ₹48.55550 | ₹2,42,777.50 |
| 7,000 | ₹47.15877 | ₹3,30,111.39 |
| 10,000 | ₹45.79468 | ₹4,57,946.80 |