47.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C4752FRE6

DigiKey Part Number
541-RN55C4752FRE6TR-ND - Tape & Reel (TR)
541-RN55C4752FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C4752FRE6
Description
RES 47.5K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C4752FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,988
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹46.59300₹465.93
25₹39.69720₹992.43
50₹35.37340₹1,768.67
100₹31.70190₹3,170.19
250₹27.67252₹6,918.13
500₹25.14904₹12,574.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹23.00390₹23,003.90
2,000₹21.18118₹42,362.36
3,000₹20.24497₹60,734.91
5,000₹19.18588₹95,929.40
7,000₹18.55466₹1,29,882.62
10,000₹17.93803₹1,79,380.30
Manufacturers Standard Package