
RN55C4752FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C4752FRE6TR-ND - Tape & Reel (TR) 541-RN55C4752FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C4752FRE6 |
Description | RES 47.5K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4752FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹46.59300 | ₹465.93 |
| 25 | ₹39.69720 | ₹992.43 |
| 50 | ₹35.37340 | ₹1,768.67 |
| 100 | ₹31.70190 | ₹3,170.19 |
| 250 | ₹27.67252 | ₹6,918.13 |
| 500 | ₹25.14904 | ₹12,574.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹23.00390 | ₹23,003.90 |
| 2,000 | ₹21.18118 | ₹42,362.36 |
| 3,000 | ₹20.24497 | ₹60,734.91 |
| 5,000 | ₹19.18588 | ₹95,929.40 |
| 7,000 | ₹18.55466 | ₹1,29,882.62 |
| 10,000 | ₹17.93803 | ₹1,79,380.30 |