
RN55C4992FB14 | |
|---|---|
DigiKey Part Number | 541-RN55C4992FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C4992FB14 |
Description | RES 49.9K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4992FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹341.06000 | ₹341.06 |
| 10 | ₹229.23800 | ₹2,292.38 |
| 25 | ₹198.89600 | ₹4,972.40 |
| 50 | ₹179.90480 | ₹8,995.24 |
| 100 | ₹163.76510 | ₹16,376.51 |
| 300 | ₹142.98770 | ₹42,896.31 |
| 500 | ₹135.00974 | ₹67,504.87 |
| 1,000 | ₹125.60820 | ₹1,25,608.20 |
| 5,000 | ₹108.88747 | ₹5,44,437.35 |