
RN55C5112FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C5112FRE6TR-ND - Tape & Reel (TR) 541-RN55C5112FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C5112FRE6 |
Description | RES 51.1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C5112FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹47.80400 | ₹478.04 |
| 25 | ₹40.77800 | ₹1,019.45 |
| 50 | ₹36.34260 | ₹1,817.13 |
| 100 | ₹32.57780 | ₹3,257.78 |
| 250 | ₹28.44408 | ₹7,111.02 |
| 500 | ₹25.85726 | ₹12,928.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹23.65993 | ₹23,659.93 |
| 2,000 | ₹21.79155 | ₹43,583.10 |
| 3,000 | ₹20.83173 | ₹62,495.19 |
| 5,000 | ₹19.74593 | ₹98,729.65 |
| 7,000 | ₹19.09874 | ₹1,33,691.18 |
| 10,000 | ₹18.46676 | ₹1,84,667.60 |