
RN55D1002FB14 | |
---|---|
DigiKey Part Number | RN55D1002FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1002FB14 |
Description | RES 10K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1002FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹96.73000 | ₹96.73 |
10 | ₹63.18300 | ₹631.83 |
25 | ₹54.02480 | ₹1,350.62 |
50 | ₹48.29240 | ₹2,414.62 |
100 | ₹43.42050 | ₹4,342.05 |
300 | ₹37.14657 | ₹11,143.97 |
500 | ₹34.73462 | ₹17,367.31 |
1,000 | ₹31.89316 | ₹31,893.16 |
5,000 | ₹26.83498 | ₹1,34,174.90 |