
RN55D1005FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1005FRE6TR-ND - Tape & Reel (TR) 541-RN55D1005FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1005FRE6 |
Description | RES 10M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1005FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹259.99000 | ₹259.99 |
| 10 | ₹173.88500 | ₹1,738.85 |
| 25 | ₹150.40240 | ₹3,760.06 |
| 50 | ₹135.67880 | ₹6,783.94 |
| 100 | ₹123.18260 | ₹12,318.26 |
| 250 | ₹109.48608 | ₹27,371.52 |
| 500 | ₹100.91858 | ₹50,459.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹95.51192 | ₹95,511.92 |
| 2,000 | ₹89.20510 | ₹1,78,410.20 |
| 3,000 | ₹85.96533 | ₹2,57,895.99 |
| 5,000 | ₹82.30188 | ₹4,11,509.40 |
| 7,000 | ₹80.11919 | ₹5,60,834.33 |
| 10,000 | ₹77.98746 | ₹7,79,874.60 |
| 12,000 | ₹76.96504 | ₹9,23,580.48 |