
RN55D1072FB14 | |
|---|---|
DigiKey Part Number | RN55D1072FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1072FB14 |
Description | RES 10.7K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1072FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹25.62600 | ₹256.26 |
| 25 | ₹21.69360 | ₹542.34 |
| 50 | ₹19.25220 | ₹962.61 |
| 100 | ₹17.15550 | ₹1,715.55 |
| 300 | ₹14.45937 | ₹4,337.81 |
| 500 | ₹13.42252 | ₹6,711.26 |
| 1,000 | ₹12.20084 | ₹12,200.84 |
| 5,000 | ₹10.02476 | ₹50,123.80 |