
RN55D1102FB14 | |
---|---|
DigiKey Part Number | 541-RN55D1102FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1102FB14 |
Description | RES 11K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1102FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹35.50000 | ₹35.50 |
10 | ₹22.54000 | ₹225.40 |
25 | ₹19.06120 | ₹476.53 |
50 | ₹16.89600 | ₹844.80 |
100 | ₹15.05030 | ₹1,505.03 |
300 | ₹12.66910 | ₹3,800.73 |
500 | ₹11.75450 | ₹5,877.25 |
1,000 | ₹10.67542 | ₹10,675.42 |
5,000 | ₹8.75367 | ₹43,768.35 |