
RN55D1402FB14 | |
|---|---|
DigiKey Part Number | RN55D1402FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1402FB14 |
Description | RES 14K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1402FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹32.24200 | ₹322.42 |
| 25 | ₹27.39680 | ₹684.92 |
| 50 | ₹24.32160 | ₹1,216.08 |
| 100 | ₹21.72170 | ₹2,172.17 |
| 300 | ₹18.37627 | ₹5,512.88 |
| 500 | ₹17.08844 | ₹8,544.22 |
| 1,000 | ₹15.57045 | ₹15,570.45 |
| 5,000 | ₹12.86694 | ₹64,334.70 |