
RN55D1500FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1500FRE6TR-ND - Tape & Reel (TR) 541-RN55D1500FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1500FRE6 |
Description | RES 150 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1500FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹38.11300 | ₹381.13 |
| 25 | ₹32.39160 | ₹809.79 |
| 50 | ₹28.83180 | ₹1,441.59 |
| 100 | ₹25.79390 | ₹2,579.39 |
| 250 | ₹22.46156 | ₹5,615.39 |
| 500 | ₹20.37606 | ₹10,188.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.67879 | ₹21,678.79 |
| 2,000 | ₹19.94926 | ₹39,898.52 |
| 3,000 | ₹19.06089 | ₹57,182.67 |
| 5,000 | ₹18.05591 | ₹90,279.55 |
| 7,000 | ₹17.45680 | ₹1,22,197.60 |
| 10,000 | ₹16.87151 | ₹1,68,715.10 |
| 12,000 | ₹16.59099 | ₹1,99,091.88 |
| 24,000 | ₹15.62753 | ₹3,75,060.72 |
| 25,000 | ₹15.57556 | ₹3,89,389.00 |